You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Studio Monitor Floor Stand - 

180.199UK

180.199UK - Adjustable Studio Monitor Floor Stand
180.199UK - Adjustable Studio Monitor Floor Stand
180.199UK - Adjustable Studio Monitor Floor Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
180.199UK
Order Code:
DP37689
Also Known As:
180.199UK, GTIN UPC EAN: 5015972227886

Product Overview

The adjustable monitor floor stand by qtx is perfectly designed for studio and home use, providing a sturdy platform for your speakers. Adjust the height of the stand using the hand fastener and safety pin to one of the 5 height positions, up to 540mm high. Foam surface pads are provided to minimize unwanted vibrations and ensure your monitor stays firmly in place. This stand is recommended for use with small and midfield studio monitors. Maximum weight capacity
  • Studio and home use
  • 5 Adjustable height positions, up to 540mm
  • Surface pads provided for grip
  • Suitable for use with small and midfield studio monitors
  • Plate dimensions: 240mm x 230mm
  • Base dimensions: 250mm x 225mm
  • Height: 300mm (minimum)
  • Height adjustments: 40mm, 390mm, 440mm, 490mm, 540mm
  • Max. weight load: 15kg
  • Weight: 2.53kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.199UK, GTIN UPC EAN: 5015972227886

9 In stock Need more?

???PF_PDP_RSP_SUP???

£17.96 ( £21.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.96 (£21.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --