You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Speaker Lead Male to Male, 1.5m Black -
190.170UK
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- 190.170UK
- Order Code:
- AV27083
- Product Range
- 190.17xUK Series
- Also Known As:
- 190.170UK, GTIN UPC EAN: 5015972071885
Product Range Selector (190.17xUK Series)
See all from this product rangeProduct Overview
- High quality speaker audio cable
- Mono 6.35mm (¼") plugs
Contents
Cable only
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- 190.17xUK Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.88 (£5.86) | ( ) |
5+ | £4.38 (£5.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.