You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Plug to Speaker Plug Lead, 3m - 

190.179UK

190.179UK - Speaker Plug to Speaker Plug Lead, 3m
190.179UK - Speaker Plug to Speaker Plug Lead, 3m
190.179UK - Speaker Plug to Speaker Plug Lead, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
190.179UK
Order Code:
DP37875
Also Known As:
190.179UK, GTIN UPC EAN: 5015972071991

Product Range Selector (QTX - Speaker Plug to Speaker Plug Leads)

See all from this product range

Product Overview

A durable speaker lead with pro quality latching SPK plugs at both ends. Made with a soft-grip, anti-tangle jacket and machine-assembled connections.
  • Cable diameter: 5.8mm
  • Conductors: 2x 30 strand, 0.17mmØ
  • CSA: 2x 0.75mm²

Product Information


:
Speakon Plug

:
Speakon Plug

:
9.84ft

:
3m

:
Black

:
QTX - Speaker Plug to Speaker Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.179UK, GTIN UPC EAN: 5015972071991

12 In stock Need more?

???PF_PDP_RSP_SUP???

£7.52 ( £9.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.52 (£9.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £5.80 (£6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --