You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm Stand Top Cap - 

853.243UK

853.243UK - 35mm Stand Top Cap
853.243UK - 35mm Stand Top Cap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
853.243UK
Order Code:
ST04738
Product Range
-

Product Overview

35mm Stand Top Cap with a rugged, machined steel construction. Supplied with locking bolt, top bolt and washers.
  • Cap and locking bolt for 35mm speaker stands
  • Allows 35mm speaker stands to support lights and effects machines
  • Pole diameter: 35mm
  • Weight: 340 grams

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

34 In stock Need more?

???PF_PDP_RSP_SUP???

£6.52 ( £7.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.52 (£7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £6.08 (£7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --