You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way Crossover, 250W - 

900.590UK

900.590UK - 2 Way Crossover, 250W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
900.590UK
Order Code:
DP37725
Also Known As:
900.590UK, GTIN UPC EAN: 5015972052938

Product Range Selector (QTX - 2 Way Crossovers)

See all from this product range

Product Overview

The 900.590UK from QTX is a 250W 2 Way Crossover for ensuring a balance seperation of the high and low frequencies.
  • High quality components
  • Excellent sound reproduction
  • Damping: 12dB/Oct.
  • Frequency: 2.5k
  • Power: 250W

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

900.590UK, GTIN UPC EAN: 5015972052938

Available for back order

More stock available to supplier lead times which is approximately 27/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.78 ( £6.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.78 (£6.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --