You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Way Crossover, 8 Ohm, 400W, - 

900.596UK

900.596UK - 3 Way Crossover, 8 Ohm, 400W,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
900.596UK
Order Code:
DP37729
Also Known As:
900.596UK, GTIN UPC EAN: 5015972052945

Product Overview

The 900.596UK from QTX is a 3 Way Crossover rated at 8 Ohm and 400W. Ensures a balanced separation of the high and low frequencies.
  • High quality components
  • Excellent sound reproduction
  • Impedance: 8 Ohm
  • Damping: 6dB/Oct.
  • High Frequency: 5kHz to 20kHz or 7kHz to 20kHz
  • Mid Frequency: 800Hz to 5kHz or 7kHz to 20kHz
  • High Frequency: 800Hz to 5kHz or 7kHz to 20kHz
  • Power: 400W

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

900.596UK, GTIN UPC EAN: 5015972052945

4 In stock Need more?

???PF_PDP_RSP_SUP???

£12.20 ( £14.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.20 (£14.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --