You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15" / 380mm Replacement Driver. QT Series - 

902.539UK

902.539UK - 15" / 380mm Replacement Driver. QT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
902.539UK
Order Code:
LS06362
Also Known As:
902.539UK, GTIN UPC EAN: 5015972056899

Product Range Selector (QTX - QT Series Replacement Drivers)

See all from this product range

Product Overview

The 902.539UK from QTX is a 15" / 380mm Replacement Driver for the QT15 (178.412UK).
  • Suitable for use with QT series speakers
  • Spade terminals
  • Impedance: 8 Ohms
  • Power (max.): 360W
  • Power (rms): 180W
  • Magnet size: 100mm x 18mm
  • Magnet weight: 1.1kg (40oz)
  • Diameter: 38cm (15")
  • Frequency response: 42Hz - 5kHz
  • Voice coil: 52mm (2")
  • SPL @ 1W/1m: 95dB
  • Dimensions: 154mm x 385mmØ
  • Weight: 3.7kg

Product Information


:
Woofer

:
385mm

:
8ohm

:
180W

:
-

:
95dB

:
Round

:
15"

:
42Hz

:
5kHz

:
QTX - QT Series Replacement Drivers

:
Panel Mount

:
360W

:
154mm

:
6"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

902.539UK, GTIN UPC EAN: 5015972056899

2 In stock Need more?

???PF_PDP_RSP_SUP???

£48.13 ( £57.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.13 (£57.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £37.13 (£44.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --