You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
154.105UK - 512 Channel Advanced DMX / RDM Controller -
ADMX-512
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- ADMX-512
- Order Code:
- DP37697
- Also Known As:
- 154.105UK, GTIN UPC EAN: 5015972226421
Product Overview
- 32 fixtures each with 32 channels
- 32 storable scenes
- 16 channel slider with page up and page down
- 32 storable chases up to 100 steps, with music, auto or manually triggered sequences
- Separate control wheels for data entry or PAN and Tilt control of moving heads
- 2 Line digital display panel, Blackout button and integrated microphone
- Up to 16 memory banks of DMX settings, illumination scenes and chases can be stored on an attached USB storage device (max 32GB FAT32)
- Hardwearing metal chassis with detachable carry handle
- DMX channels: 512
- Power supply: 12V DC, 1000mA
- Dimensions: 340x190x38mm (without carry handle)
- Weight: 1.982kg
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.83 (£139.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.