You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Mini LED PAR Light -
BATPAR-18W
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- BATPAR-18W
- Order Code:
- DP37687
- Also Known As:
- 154.046UK, GTIN UPC EAN: 5015972229194
- Technical Datasheet:
- BATPAR-18W Datasheet
Product Overview
- 12x 1.5W LEDs provide a bright output and broad beam angle
- Easy to use with auto. sound activated or remote control operation
- In-built rechargeable battery allowing use for long durations without requiring a power source
- ideal for home parties or in smaller venues
- Included IR remote control offers a wider variety of auto shows and effects
- Modes: Auto, sound activated
- Power: 5V 3.6A (lithium rechargeable)
- Power consumption: 18W
- LED power: 12x 1.5W RGB
- Battery life: Up to 6 hours (approx)
- Remote Control battery: CR2025 (supplied)
- Dimensions: 115x115x50mm
- Weight: 260g
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.17 (£23.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.