You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Busker 80W 12" Portable PA with VHF Microphones, Media Player & Bluetooth -
BUSKER-12
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- BUSKER-12
- Order Code:
- LS05197
- Also Known As:
- 178.866UK, GTIN UPC EAN: 5015972188590
Product Range Selector (QTX - Busker Series PA)
See all from this product rangeProduct Overview
- Frequency: 174.1MHz and 175.0MHz
- Integral USB/SD media player with FM tuner
- Bluetooth connectivity
- Rechargeable Battery
- Built in VHF microphone
- Input Connections: 2x 6.35mm Jack (microphone),1x 6.35mm (instrument), RCA and 3.5mm (Aux)
- Battery: 12V 7Ah rechargable lead acid
- Battery Life: Up to 6 hours
- Recharge Time: 8 Hours
- Bluetooth Version: 2.3
- Dimensions: 590x375x325mm
Product Information
- :
- QTX - Busker Series PA
- :
- IEC 60320 C14 Inlet
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £187.49 (£224.99) | ( ) |
2+ | £182.00 (£218.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.