You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24x 3W RGB DMX LED Bar Light - 151.592UK - 

C-BAR

C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK
C-BAR - 24x 3W RGB DMX LED Bar Light  -  151.592UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
C-BAR
Order Code:
DP36151
Product Range
-
Also Known As:
151.592UK, GTIN UPC EAN: 5015972204375

Product Overview

LED beam and effects bar with 24 high output COB tri-colour LEDs to provide colour washes and moving patterns against walls, ceilings or even across floors. 8 groups of 3 LEDs can be controlled by auto or sound activated modes from preset internal colour sequences. Alternatively, in manual mode, the bar can be set to static colour or operated remotely by DMX in various channel modes. Supplied with tilt-adjustable brackets for mounting to a wall or ceiling.
  • 24 High output tri-colour COB LEDs
  • 8 Independent segments for pattern chases
  • 5, 8, 14, 26 and 50 channel DMX modes
  • Supplied with end mounting brackets
  • Power supply: 110 - 240Vac, 50/60Hz (IEC)
  • Power consumption: 80W
  • LED type: 3W RGB 3-in-1 COB
  • Beam angle: 45°
  • Modes: DMX, auto, sound-activated, master / slave
  • Sections: 8 (3 LEDs per section)
  • DMX channels: 5, 8, 14, 26 or 50
  • Effects: Strobe, pulse, gradual fade, cycle, sequence, sound activated, static colour
  • Dimensions: 1020x65x65mm
  • Weight: 1.8kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

C-BAR RGB DMX LED Bar, Adjustable end mounting brackets and IEC mains power lead

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

151.592UK, GTIN UPC EAN: 5015972204375

57 In stock Need more?

???PF_PDP_RSP_SUP???

£104.16 ( £124.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £104.16 (£124.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £82.50 (£99.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --