You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16CH DMX 1000mW Class 3B Animated Laser -
CRYSTALIZER
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- CRYSTALIZER
- Order Code:
- DP37399
- Also Known As:
- 152.747UK, GTIN UPC EAN: 5015972225516
- Technical Datasheet:
- CRYSTALIZER Datasheet
Product Range Selector (QTX Animation Lasers)
See all from this product rangeProduct Overview
- Metal animation laser unit
- Power 1000mW class 3B laser
- Clear array of 51 animations and patterns
- Can be set to run automatically, synced to sound, DMX, ILDA and master/slave control
- 16 Channel DMX512 compatible
- Comes with laser key in the rear
- Can be mounted with bracket and thumbscrews (included)
- XLR-M in, XLR-F out, IDLA in/out
- Power consumption: 22W
- Power supply (IEC): 100-250V AC
Applications
Live Events, Lighting, LED Lighting, Music
Product Information
- :
- QTX Animation Lasers
- :
- IEC 60309
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.