You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150.466UK - 80W LED RGBWA Moving Head - 

DAZZLER

DAZZLER - 150.466UK - 80W LED RGBWA Moving Head
DAZZLER - 150.466UK - 80W LED RGBWA Moving Head
DAZZLER - 150.466UK - 80W LED RGBWA Moving Head
DAZZLER - 150.466UK - 80W LED RGBWA Moving Head
DAZZLER - 150.466UK - 80W LED RGBWA Moving Head
DAZZLER - 150.466UK - 80W LED RGBWA Moving Head
DAZZLER - 150.466UK - 80W LED RGBWA Moving Head
DAZZLER - 150.466UK - 80W LED RGBWA Moving Head

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
DAZZLER
Order Code:
DP37681
Also Known As:
150.466UK, GTIN UPC EAN: 5015972229224

Product Overview

Dazzle your venue with bright and colourful washes using this compact moving head unit comprising a powerful 80W 5-colour COB LED. Easily operated using internal auto or sound to light programs or by 11/14 channel DMX connection for more precise control, the unit can be free standing or mounted to trussing using the supplied brackets and is ideal for small stages, bars, nightclubs and mobile DJs.
  • 80W RGBWA COB LED provides bright and colourful room filling washes
  • Auto, DMX, sound-to-light and master/slave controls
  • 4 Auto and 4 sound to light modes
  • Forward 180° auto and sound to light modes avoid the light shining back into DJ's eyes
  • 11 or 14 channel DMX control
  • Power supply: 110 to 240V AC, 50/60Hz (IEC)
  • Power consumption: 100W
  • Fuse rating: F3A
  • Power LED: 80W RGBWA COB LED
  • Modes: Auto, sound, master/slave, DMX512
  • DMX channels: 11 or 14 Channel
  • PAN range: 540°
  • Tilt range: 270°
  • Beam angle: 36°
  • Dimensions: 245x205x140mm
  • Weight: 2.35kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

150.466UK, GTIN UPC EAN: 5015972229224

3 In stock Need more?

???PF_PDP_RSP_SUP???

£124.16 ( £148.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.16 (£148.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --