You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Handheld Microphone, Silver -
DM11S
Product Overview
- Silver plastic body
- Steel mesh windshield
- Unidirectional response
- On/Off slide switch
- Supplied with a 3m XLR to 6.35mm jack lead
- Frequency response: 80Hz-14kHz
- Impedance: 600 Ohms (±30%)
- Sensitivity: -68dB (±3dB)
- Connection: XLR-M
- Dimensions (HxDia): 170x50mmØ
- Weight: 180g
Product Information
- :
- Unidirectional
- :
- 600ohm
- :
- 80Hz
- :
- 14kHz
- :
- -68dB (±3dB)
- :
- XLR
- :
- 3m
- :
- -
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.65 (£4.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.