You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLARE-1000 Vertical LED Fog Machine -
FLARE-1000
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- FLARE-1000
- Order Code:
- DP36164
- Also Known As:
- 160.486UK, GTIN UPC EAN: 5015972203729
- Technical Datasheet:
- FLARE-1000 Datasheet
Product Overview
- Six 1W tri-colour RGB LEDs
- Output: 6000cu.ft (170m³) per minute
- 1L Fluid capacity
- Warmup time: 3-5 mins (approx.)
- DMX512 Compatible
- Supplied with wireless remote control (433MHz frequency)
- Dimensions (HxWxD): 215x315x170mm
- Power supply: 220-240V AC, 50Hz (IEC)
- 1000W Max. power consumption
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.00 (£120.00) | ( ) |
2+ | £96.55 (£115.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.