You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W LED Moving Head - 

GOBO BEAM

GOBO BEAM - 100W LED Moving Head
GOBO BEAM - 100W LED Moving Head
GOBO BEAM - 100W LED Moving Head
GOBO BEAM - 100W LED Moving Head
GOBO BEAM - 100W LED Moving Head
GOBO BEAM - 100W LED Moving Head

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
GOBO BEAM
Order Code:
DP38318
Product Range
-
Also Known As:
150.463UK

Product Overview

Feature packed moving head that combines a bright 100W LED with 7 GOBOs, 7 colour wheels and a prism for the very best in effects and colour mixing. Featuring auto or sound-to-light modes, this 9 or 13 channel DMX light effect can be free standing or mounted to trussing using the supplied brackets. Ideal for stages, bars, nightclubs and mobile DJs the QTX GOBO Beam provides an array of colourful effects perfect for brightening up any occasion.
  • Feature packed moving head comprising 7 GOBOs, 7 colours and prism effect
  • Forward 180° setting to avoid the light shining back into the DJ's eyes
  • Auto, DMX, sound-to-light and master/slave controls
  • 9 or 13 Channel DMX control
  • Power supply: 110V to 240V AC, 50/60 Hz (IEC)
  • Power consumption: 100W
  • Fuse rating: F3A
  • LED Power: 100W COB
  • Modes: Auto, sound, master/slave, DMX512
  • Pan range: 540°
  • Tilt range: 200°
  • Beam angle: 2°
  • Connections: Power in (IEC), DMX in/out (3pin XLR)
  • Dimensions: 200mm x 200mm x 300mm
  • Weight: 3.6kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

150.463UK

5 In stock Need more?

???PF_PDP_RSP_SUP???

£143.55 ( £172.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £143.55 (£172.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £133.65 (£160.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --