You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6-in-1 LED & Laser Effect - 

GOBO-HEX

New
GOBO-HEX - 6-in-1 LED & Laser Effect
GOBO-HEX - 6-in-1 LED & Laser Effect
GOBO-HEX - 6-in-1 LED & Laser Effect
GOBO-HEX - 6-in-1 LED & Laser Effect
GOBO-HEX - 6-in-1 LED & Laser Effect
GOBO-HEX - 6-in-1 LED & Laser Effect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
GOBO-HEX
Order Code:
DP38552
Product Range
-
Also Known As:
GTIN UPC EAN: 5015972233931

Product Overview

A lightweight 6-in-1 light effect combining a range of colourful GOBOs, 10W RGBW magic ball, 4x White Strobe/UV LEDs, 4x 4W RGBW PARs and Dual colour Laser in one convenient fixture. Easy to setup and use via an array of integrated automatic programs or sound to light. More precise control is provided via either 16-channel DMX connection or the included IR remote control.
  • 6 impressive room-filling effects in one compact fixture
  • Comprising colourful GOBOs, PARs, Magic ball, UV/Strobe and red/green laser effects
  • Auto, sound-activated, master-slave or DMX control
  • Supplied with mounting bracket and IR remote control
  • Power supply: 110V to 240V AC, 50/60Hz (IEC)
  • Power consumption: 80W
  • Fuse rating: F1A
  • Modes: Auto, Sound, DMX512, Master/Slave, Remote Control
  • DMX channels: 16 Channel
  • Effect LEDs: 6pcs GOBOs, 4pcs UV/Strobe, 1pc Colour Ball, 4pcs PAR
  • Connections: Power in (IEC), DMX in/out (3pin XLR)
  • Laser power: Red: 120mw and Green: 30mw
  • Laser class: 3B
  • Battery remote: 2x AAA (not supplied)
  • Dimensions: 135mm x 155mm x 260mm
  • Weight: 1.3kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972233931

4 In stock Need more?

???PF_PDP_RSP_SUP???

£86.93 ( £104.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £86.93 (£104.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --