You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vertical / Horizontal LED Fog Jet Machine, 1500W - 

HARRIER-1500

HARRIER-1500 - Vertical / Horizontal LED Fog Jet Machine, 1500W
HARRIER-1500 - Vertical / Horizontal LED Fog Jet Machine, 1500W
HARRIER-1500 - Vertical / Horizontal LED Fog Jet Machine, 1500W
HARRIER-1500 - Vertical / Horizontal LED Fog Jet Machine, 1500W
HARRIER-1500 - Vertical / Horizontal LED Fog Jet Machine, 1500W
HARRIER-1500 - Vertical / Horizontal LED Fog Jet Machine, 1500W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
HARRIER-1500
Order Code:
DP38325
Product Range
-
Also Known As:
160.487UK

Product Overview

The Harrier-1500's innovative design means it can provide either vertical or horizontal jets of smoke to rapidly fill larger venues. This powerful smoke effect can then be highlighted with an array of colours from the 24 bright LEDs housed in the unit. The smoke and light effects are easily controlled using either the control panel on the unit, the included keyfob-style RF wireless remote or by 7-channel DMX connection. The 2.5 litre fluid bottle can be removed for easy refilling and there is a slot window to indicate the fluid level.
  • Innovative design provides either a vertical or horizontal powerful smoke jet
  • 1500W fog vaporizer provides around 32,000 Cu.Ft/min output
  • 24 bright 3W LEDs add a colourful light show to the smoke effect
  • In-built control panel with LCD display
  • 433Mhz keyfob-style RF wireless remote
  • 7-Channel DMX connections
  • Removable 2.5 litre fluid tank
  • Integrated low fluid protection switch ensures the unit won't be damaged if left running when the tank is empty
  • Power supply: 220V - 240V AC, 50/60Hz
  • Fuse rating: F10A
  • Power: 1500W
  • Warm up time: 5 to 6 minutes
  • Remote control: 433MHz
  • DMX channels: 7
  • Fog output (approx.): 32,000Cu.Ft / min
  • Tank capacity: 2.5 Litres
  • LED Power: 24x 3W
  • Dimensions: 215mm x 360mm x 410mm
  • Weight: 9.2kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

160.487UK

3 In stock Need more?

???PF_PDP_RSP_SUP???

£181.25 ( £217.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £181.25 (£217.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £168.75 (£202.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --