You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Haze Generator 1000W - 160.482UK - 

HAZYR-PRO

HAZYR-PRO - Haze Generator 1000W  -  160.482UK
HAZYR-PRO - Haze Generator 1000W  -  160.482UK
HAZYR-PRO - Haze Generator 1000W  -  160.482UK
HAZYR-PRO - Haze Generator 1000W  -  160.482UK
HAZYR-PRO - Haze Generator 1000W  -  160.482UK
HAZYR-PRO - Haze Generator 1000W  -  160.482UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
HAZYR-PRO
Order Code:
DP37843
Product Range
-
Also Known As:
160.482UK, GTIN UPC EAN: 5015972203705

Product Overview

Professional high output haze generator built into a sturdy flight case. Operated via DMX512 signal or in auto-timer mode from the onboard digital control panel. Instant thermal design provides fast response to control signals and a DC fan offers precise control over air-flow. Designed to produce high volumes of haze output on demand in large spaces such as conferences, concerts or exhibitions.
  • High volume output haze generator
  • Precise and accurate output control
  • Built into a full flight case
  • Removable digital control panel for remote control
  • High grade haze fluid recommended (160.591UK)
  • Power supply: 220-240Vac, 50Hz (IEC)
  • Power consumption: 1000W
  • Fuse: F8AL
  • Warm up time: 30 to 40 seconds
  • Haze output (approx.): 5000 Cu Ft (142m³) /min
  • Controller: Onboard digital control panel or DMX512 operation
  • DMX channels: 3
  • Fluid capacity: 2 Litres
  • Dimensions: 435mm x 390mm x 220mm
  • Weight: 10.45kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

160.482UK, GTIN UPC EAN: 5015972203705

3 In stock Need more?

???PF_PDP_RSP_SUP???

£332.50 ( £399.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £332.50 (£399.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £317.25 (£380.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --