You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIPAR-100 Weatherproof LED PAR Light, RGBWA -
HIPAR-100
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- HIPAR-100
- Order Code:
- DP36160
- Also Known As:
- 154.323UK, GTIN UPC EAN: 5015972210161
- Technical Datasheet:
- HIPAR-100 Datasheet
Product Range Selector (QTX HIPAR Weatherproof PAR Lights)
See all from this product rangeProduct Overview
- 7x 15W RGBWA 5-in-1 LEDs with 45° Beam angle
- Smooth linear colour mixing
- IP65 Rated weatherproof housing for outdoor or indoor applications
- DMX, auto, sound-activated & master/slave modes
- DMX512 Compatible
- Split bracket for stand mounting or free-standing operation
- Power in/out and DMX in/out connections
- Power supply: 110-240V AC, 50/60Hz
- 100W Max. power consumption
- Dimensions: 223x210x178mm
Product Information
- :
- QTX HIPAR Weatherproof PAR Lights
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.83 (£145.00) | ( ) |
2+ | £105.00 (£126.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.