You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W HIPAR Weatherproof RGBWA PAR Can with U/V -
HIPAR-126
Product Overview
- Powered by 9x 10W 6-in-1 RGBWA-UV LEDs
- Internal auto, sound-activated and static programs
- 6 or 10 channel DMX-512 compatible
- IP65 waterproof housing
- Ideal for both outdoor and indoor applications where colour wash or U/V illumination is required
- Pre-fitted with waterproof 1.3m IEC power and DMX leads (in and out)
- Supplied with dual mounting bracket for hanging or free-standing
- Power consumption: 120W
- Power supply: 100V to 240V AC, 50/60Hz
- DMX channels: 6 / 10 Channels
- Beam angle: 25°
- IP rating: IP65
- Modes: Manual, Auto, sound-activated, master/slave, DMX512
- Connections: Power in, power out, DMX in, DMX out
- Dimensions: 240x240x150mm
- Weight: 4.8kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.16 (£178.99) | ( ) |
2+ | £138.11 (£165.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.