You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500W LED Fog Haze Machine, 2.3L -
HZ-1500LED
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- HZ-1500LED
- Order Code:
- DP37404
- Also Known As:
- 160.495UK, GTIN UPC EAN: 5015972224625
- Technical Datasheet:
- HZ-1500LED Datasheet
Product Range Selector (LED Fog Machines)
See all from this product rangeProduct Overview
- 1500W LED Haze machine
- 20,000 Cu.ft (566m³) per minute of fog output
- 2.3L Capacity removable fluid tank
- Easy fluid refilling and level indication
- 9x 3W LEDs that illuminate the fog in a variety of colours
- Wireless RF remote or 6 channel DMX control
- 3-5 minutes warm up time
- Power supply (IEC): 220-240V AC
Applications
Live Events
Contents
HZ-1500 LED Fog Machine, RF Remote, IEC Power Lead, Mounting Brackets and Thumbscrews, User Manual
Product Information
- :
- LED Fog Machines
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £123.33 (£148.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.