You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800W DMX Haze Machine with Remote Control -
HZ-800
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- HZ-800
- Order Code:
- DP36818
- Product Range
- QTX Haze Machines
- Also Known As:
- 160.498UK, GTIN UPC EAN: 5015972216132
Product Range Selector (QTX Haze Machines)
See all from this product rangeProduct Overview
- DMX: 2x channels
- Removable fluid tank
- Low fluid indicator
- Remote control supplied (433.92Mhz)
- Easy to use digital display operation
- Tank capacity: 1.2L
- Haze output: approx. 340m³ per minute
- Warm up time: 3 to 5min
- Dimensions (HxWxD): 195x230x485mm
- Weight: 4.9kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Live Events, Public
Contents
HZ-800, wired controller, RF remote, power lead
Product Information
- :
- QTX Haze Machines
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.16 (£118.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.