You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Cardioid Podcast Microphone -
MDU-40
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- MDU-40
- Order Code:
- MP35810
- Also Known As:
- 173.637UK, GTIN UPC EAN: 5015972225356
Product Overview
- Cardioid condenser desktop microphone
- Fitted with 9.7mmø back electret condenser capsule
- Converts to digital audio
- Suited for voice-to-computer applications such as streaming, podcasts, conferences and more
- Full spectrum frequency response: 20Hz-20kHz
- High S/N ratio for greater audio quality: 78dB
- Powered by 1.5m USB Type A to C plugged into a computer
- Supplied with desktop stand and fixing screw
Applications
Audio, Music, Broadcast
Contents
MDU-40 Microphone Unit, Desktop Stand and Screws, 1.5m USB Type A to C Lead,
Product Information
- :
- Cardioid
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -52dB
- :
- USB
- :
- 1.5m
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.80 (£12.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.