You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
151.545UK - LED Multi-Effects Bar with Tripod -
MULTI-BAR
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- MULTI-BAR
- Order Code:
- DP37682
- Also Known As:
- 151.545UK, GTIN UPC EAN: 5015972229316
Product Overview
- Multi effect T-bar comprising of 2x RGBW PAR lights, RGBW Ball effect, Red/Green Laser and top mounted UV/Strobe units
- Single IEC mains power input for all 5 effects
- 3 / 12CH DMX compatible
- Power supply: 220V to 240V AC, 50/60Hz (IEC)
- Fuse rating: F3A
- Power consumption: 60W
- Effects: 2x RGBW LED PAR, 1x RGBW LED Ball, 1x RG Laser, 1x LED UV Strobe
- Modes: Auto, sound, master / slave, DMX512
- DMX channels: 3 or 12CH
- Stand dimensions: 900x130x130mm (collapsed)
- Height adjustment: 1.8mm to 2.3mm
- Supplied with 2.3m telescopic tripod stand, remote control, 3m IEC lead and carry bag
- Effects bar dimensions: 740x270x160mm
- Stand weight: 1.3kg
- Effects bar weight: 4kg
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £154.16 (£184.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.