You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Power 3-in-1 LED Plastic PAR Can -
PAR-100
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PAR-100
- Order Code:
- DP37837
- Also Known As:
- 154.030UK, GTIN UPC EAN: 5015972214992
Product Overview
- Powered by 18 3-in-1 RGB LEDs
- Automatic colour jump, colour scroll and colour strobe
- Master/slave function with 4 slave modes allows a sequential chase of 4 groups of lights from 1 master
- Sound-to-light function
- Supplied with handheld I.R. remote control
- Power: 100V - 240V AC, 50/60Hz
- Power consumption: 35W
- Fuse rating: T1.0A
- LED Quantity: 18x 1.5W 3-in-1
- DMX channels: 7
- Illuminance: 1700 lux at 2m
- Beam angle: 25°
- Projection distance: 10m
- Dimensions: 200mm x 200mm x 78mm
- Weight: 1.17kg
Product Information
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.13 (£57.76) | ( ) |
2+ | £37.13 (£44.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.