You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W RGBW Mini LED PAR Light -
PAR-20
New- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PAR-20
- Order Code:
- DP38553
- Also Known As:
- GTIN UPC EAN: 5015972234778
Product Overview
- Fitted with five bright RGBW quad colour 4W LEDs
- Internal auto and sound activated programs
- DMX512 compatible
- Hard-wired 1m UK mains lead
- Supplied with IR remote control
- Power supply: 100V to 240V AC, 50/60Hz (UK plug)
- Power consumption: 25W
- LED 5x 4W RGBW
- Connections: DMX in/out (XLR)
- DMX channels: 8 Channel
- Beam angle: 40°
- Battery remote: CR2025 (supplied)
- Dimensions: 130mm x 130mm x 150mm
- Weight: 0.55kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.13 (£27.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.