You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
151.675UK - 10W LED RGBW Spotlight -
PAR10-RGBW
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PAR10-RGBW
- Order Code:
- DP37693
- Also Known As:
- 151.675UK, GTIN UPC EAN: 5015972226377
Product Overview
- Fitted with a bright and effective 10W RGBW LED
- Easy to use remote control which provides a wide range of functions
- Compact, lightweight housing which generates virtually no heat
- Power: 100V - 240V AC, 50/60Hz
- Power consumption: 10W
- Spot LED: LED RGBW
- Effective distance: Up to 6m
- Spot beam angle: 5°
- Modes: Solid colour (RGBW) and auto gradual/jump/breathe effects
- Lead length: CR2025 (supplied)
- Remote battery: CR2025 (supplied)
- Dimensions: 165x68x68mm
- Weight: 380g
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.71 (£36.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.