You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini PAR Light, 3x4W 4-in-1 LEDs (RGBW) - 

PAR12

PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)
PAR12 - Mini PAR Light, 3x4W  4-in-1 LEDs (RGBW)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
PAR12
Order Code:
DP35483
Also Known As:
154.033UK, GTIN UPC EAN: 5015972188682

Product Overview

Mini LED PAR light in a lightweight moulded housing with 3 x 4W quad colour LEDs. Compatible with DMX512 or controllable via internal programs, which can be accessed from the included IR remote control. As a standalone can or as part of a large DMX installation, the PAR12 gives a powerful light output with excellent coverage.
  • Light source: 3x 4W Quad-colour LEDs (RGBW)
  • DMX channels: 8
  • Beam angle: 25°
  • 4 Button menu system with LED display
  • Supplied with IR remote control
  • 3Pin XLR DMX in/out
  • Captive mains lead
  • Power supply: 100-240V AC, 50/60Hz
  • Dimensions: 120x115x110mm
  • Weight: 408g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

154.033UK, GTIN UPC EAN: 5015972188682

4 In stock Need more?

???PF_PDP_RSP_SUP???

£26.65 ( £31.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.65 (£31.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £23.78 (£28.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --