You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable PA System with Bluetooth and DVD Player - 

PAV10

PAV10 - Portable PA System with Bluetooth and DVD Player
PAV10 - Portable PA System with Bluetooth and DVD Player
PAV10 - Portable PA System with Bluetooth and DVD Player
PAV10 - Portable PA System with Bluetooth and DVD Player
PAV10 - Portable PA System with Bluetooth and DVD Player
PAV10 - Portable PA System with Bluetooth and DVD Player

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
PAV10
Order Code:
LS05400
Product Range
-
Also Known As:
178.869UK, GTIN UPC EAN: 5015972212998

Product Overview

Portable PA set comprising a main active unit and passive satellite speaker. The main unit has a media player with options for playback from USB stick, SD card, Bluetooth or a slot fed disc player for CD and DVD. A pair of UHF handheld microphones are included in addition to 2 inputs for wired microphones with a built-in echo effect for vocalists and a VCV control enables mic priority over music. Operated from mains power or the internal rechargeable battery, the main unit also powers the passive satellite cabinet. Line input, output and composite video output offer easy connection to other equipment for expanded AV systems. A comprehensive multi-functional system for leisure, teaching and performances.
  • 2 speaker stereo portable set
  • Mains or rechargeable operation
  • Video playback from DVD
  • Playback of CD+G and compressed karaoke files
  • 2x UHF handheld microphones included
  • IR remote control for playback
  • Internal Bluetooth receiver
  • Stacking trolley with telescopic handle
  • 35mm top hat fitting on each speaker
  • Impedance (each): 4Ω
  • Controls: Mic Vol, Echo, Treble, Bass, Volume, UHF A & B Vol, Contour, Bluetooth, VCV
  • Battery life: Up to 8 Hours
  • Inputs: 2 wired mic (jack) and aux (3.5mm jack or 2 RCA)
  • Bluetooth: 2.1V
  • Carrier frequencies: 863.8MHz + 864.8MHz
  • Output connections: Composite video, line audio, satellite speaker
  • Audio source: Media player with CD/DVD, USB/SD and Bluetooth
  • Video format: VCD, DVD, CD+G and MP5 format
  • Batteries : handheld transmitters (2x AA, each)
  • Weight: 10.5kg (Main unit) and 6.6kg (satellite Speaker)

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

178.869UK, GTIN UPC EAN: 5015972212998

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£290.83 ( £349.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £290.83 (£349.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --