You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Power Amplifier, 2x 250W RMS - 2U -
Q1000
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- Q1000
- Order Code:
- DP35020
- Product Range
- QTX Q-Series Amplifiers
- Also Known As:
- 172.055UK, GTIN UPC EAN: 5015972175927
Product Range Selector (QTX Q-Series Amplifiers)
See all from this product rangeProduct Overview
- Stereo power amplifier
- Output power @ 4 Ohms (RMS): 2x 250W
- Output power @ 4 Ohms (Max): 2x 500W
- Output power @ 8 Ohms (RMS): 2x 160W
- Frequency response: 20Hz-20kHz
- Input sensitivity: 775mV, 10k Ohms
- S/N Ratio:
98dB - THD:
0.5% - Input connectors: 6.35mm jack, RCA (L+R)
- Output connectors: 6.35mm jack, SPK, 4mm binding posts (L+R)
- Fan cooled
- 2U 19" rack-mountable chassis
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions (WxHxD): 482x88x380mm
- Weight: 9kg
Product Information
- :
- QTX Q-Series Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.50 (£159.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.