You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QA400 Power Amplifier, 2x 100W RMS - 2U -
QA400
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QA400
- Order Code:
- DP32820
- Also Known As:
- 172.020UK, GTIN UPC EAN: 5015972059593
Product Range Selector (QTX Sound - QA Series Amps)
See all from this product rangeProduct Overview
- Professional dual channel power amplifiers
- Delivers high power without complicated features
- Output Power Max @ 4Ω: 2x200W
- Output Power RMS @ 4Ω: 2x100W
- Output Power RMS @ 8Ω: 2x70W
- Inputs: XLR/6.35mm Jack combo socket, RCA
- Outputs: Locking speaker socket, 6.35mm Jack & 4mm binding posts
- Overheat and overload protection circuits
- 19" Rack mountable (2U)
Product Information
- :
- QTX Sound - QA Series Amps
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.17 (£126.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.