You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VHF Beltpack Transmitter with Neckband Microphone, 174.1MHz - 

QHS-174.1

QHS-174.1 - VHF Beltpack Transmitter with Neckband Microphone, 174.1MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QHS-174.1
Order Code:
MP35388
Also Known As:
GTIN UPC EAN: 5015972191408

Product Overview

The QHS-174.1 is a wireless VHF beltpack transmitter with neckband microphone for use as an alternative or replacement for the QTX QR & QX portable PA units.
  • For use with QRPA and QXPA portable PA units
  • Carrier frequency: 174.1MHz
  • Pilot tone technology
  • Connection: Threaded 3.5mm mono jack
  • Required batteries: 2x AA (alkaline)
  • Dimensions (WxHxD): 120x150x40mm
  • Weight: 97g (no batteries)

Footnotes

Batteries not included.

Product Information


:
-

:
174.1MHz

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015972191408

1 In stock Need more?

???PF_PDP_RSP_SUP???

£28.35 ( £34.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.35 (£34.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £22.00 (£26.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --