You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neckband Microphone and Beltpack for QRPA-plus 864.8MHz - 

QHS-864.8

QHS-864.8 - Neckband Microphone and Beltpack for QRPA-plus 864.8MHz
QHS-864.8 - Neckband Microphone and Beltpack for QRPA-plus 864.8MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QHS-864.8
Order Code:
MP35894
Also Known As:
178.896UK, GTIN UPC EAN: 5015972191439

Product Overview

Neckband microphone with beltpack transmitter as alternative or replacement for QXPA-plus 864.8MHz.
  • For QXPA-plus 864.8MHz
  • Beltpack transmitters compatible with Chord neckband and lavalier microphones
  • Batteries: 2x AA batteries
  • Connection: Threaded 3.5mm mono jack
  • Phantom power: 3V
  • Dimensions: 97g (no battery)

Product Information


:
-

:
864.8MHz

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.896UK, GTIN UPC EAN: 5015972191439

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£30.00 ( £36.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.00 (£36.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £23.14 (£27.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --