You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W 10” Portable PA with USB/SD/FM/BT and VHF Mic -
QR10PABT
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QR10PABT
- Order Code:
- LS05477
- Product Range
- QTX QRPA Portable Speakers
- Also Known As:
- 178.839UK, GTIN UPC EAN: 5015972169612
Product Range Selector (QTX QRPA Portable Speakers)
See all from this product rangeProduct Overview
- 10” woofer and 1" titanium compression driver
- Amplifier output power: 50W+50W
- Media player with USB/SD/FM and record function
- 1x VHF wireless handheld microphone included
- Bluetooth wireless connectivity (V4.0)
- Inputs: 2x wired mic (Jack) and Aux (RCA L/R)
- Echo effect & VCV for microphones
- Supplied with remote control for media player
- Telescopic trolley handle
- Mains/rechargeable operation
- Internal rechargeable battery (up to 8h playback)
- Power supply: 220 to 240V AC (IEC) or external 12V/15V DC
- Dimensions (HxWxD): 470x320x270mm
- Weight: 10.1kg
Applications
Audio, Consumer Electronics, Domestic, Hobby & Education, Education, Live Events, Portable Devices, Public
Contents
portable PA unit, 1x VHF handheld microphone, mains power lead, IR remote control for media player, user manual
Product Information
- :
- QTX QRPA Portable Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.17 (£191.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.