You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W 12” Portable PA with USB/SD/FM/BT and VHF Mics - 

QR12PABT

QR12PABT - 100W 12” Portable PA with USB/SD/FM/BT and VHF Mics
QR12PABT - 100W 12” Portable PA with USB/SD/FM/BT and VHF Mics
QR12PABT - 100W 12” Portable PA with USB/SD/FM/BT and VHF Mics
QR12PABT - 100W 12” Portable PA with USB/SD/FM/BT and VHF Mics
QR12PABT - 100W 12” Portable PA with USB/SD/FM/BT and VHF Mics
QR12PABT - 100W 12” Portable PA with USB/SD/FM/BT and VHF Mics

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QR12PABT
Order Code:
LS05478
Product Range
QTX QRPA Portable Speakers
Also Known As:
178.847UK, GTIN UPC EAN: 5015972177686

Product Range Selector (QTX QRPA Portable Speakers)

See all from this product range

Product Overview

Compact portable PA unit based on the QR speaker cabinet. Built-in amplifier operating from mains or internal rechargeable battery powering a main 12" driver and compression driven horn unit. 2x VHF handheld wireless microphones is with the receiver that is built into the mixer/amp section at the rear along, with a further 2x wired mic inputs, auxiliary line input and integral USB/SD/FM media player with record function. BT receiver is also built into the media player to enable pairing with a smartphone or tablet for wireless audio playback. A retractable trolley handle and rear wheels provide easy portability.
  • 12” woofer and 1" titanium compression driver
  • Amplifier output power: 50W+50W
  • Media player with USB/SD/FM and record function
  • 2x VHF wireless handheld microphone included (174.1MHz + 175.0MHz)
  • Bluetooth wireless connectivity (V4.0)
  • Inputs: 2x wired mic (Jack) and Aux (RCA L/R)
  • Echo effect & VCV for microphones
  • Supplied with remote control for media player
  • Telescopic trolley handle
  • Mains/rechargeable operation
  • Internal rechargeable battery (up to 8 hours playback)
  • Power supply: 220-240V AC (IEC) or external 12V/15V DC
  • Dimensions (HxWxD): 570x370x310mm
  • Weight: 14.0kg

Applications

Audio, Consumer Electronics, Domestic, Hobby & Education, Education, Live Events, Portable Devices, Public

Contents

portable PA unit, 2x VHF handheld microphone, mains power lead, IR remote control for media player, user manual

Product Information


:
QTX QRPA Portable Speakers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

178.847UK, GTIN UPC EAN: 5015972177686

9 In stock Need more?

???PF_PDP_RSP_SUP???

£149.16 ( £178.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.16 (£178.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --