You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Portable PA System with 2x Wireless Microphones and SD/USB Media Player -
QR15PA
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QR15PA
- Order Code:
- DP31709
- Product Range
- QTX QR-Series PA
- Also Known As:
- 178.846UK, GTIN UPC EAN: 5015972090152
Product Range Selector (QTX QR-Series PA)
See all from this product rangeProduct Overview
- Echo effect for microphones
- Mic volume, echo, bass, treble, master volume controls
- 2 x VHF handheld microphones 174.1MHz & 175.0MHz
- Switchable VCV "mic override" function
- Integral USB/SD digital audio player with remote
- Mains/rechargeable operation
- Built-in trolley facility
- Moulded handle and internal 35mm pole fitting
- Optional neckband microphones with beltpack transmitters sold separately - 174.1MHz (178.891UK) and 175.0MHz (178.892UK)
- Main driver: 380mm (15"), 250W RMS
- HF driver: 25mm (1'') Titanium compression driver
- Amplifier output RMS: 50W (HF) + 50W (LF)
- Controls: Volume, Bass, Treble, Echo, Mic volume, VCV & VHF mic levels
- Inputs: 2 Wired mic (6.35mm jack) and aux (RCA & 3.5mm jack)
- Power consumption max.: 100W
- Battery life: Up to 8 hours
Applications
Audio, Music, Wireless
Warnings
Product Information
- :
- QTX QR-Series PA
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £190.83 (£229.00) | ( ) |
2+ | £180.00 (£216.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.