You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15” Speaker Slip Cover -
QS15COVER
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QS15COVER
- Order Code:
- DP35093
- Also Known As:
- 127.087UK, GTIN UPC EAN: 5015972115206
Product Range Selector (QTX - QS Covers)
See all from this product rangeProduct Overview
- Protective slip-on speaker cover
- Durable, water-resistant material
- Custom fit for QS-series of 15” speakers
- Speaker dimensions: W (front/rear) xHxD, 460/280 x690x400mm
- Weight: 490g
Product Information
- :
- Cover
- :
- QTX QS Series
- :
- QTX - QS Covers
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.94 (£8.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.