You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Active Loudspeaker PA Cab with Bluetooth, 880W -
QUAKE-15A
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QUAKE-15A
- Order Code:
- DP37407
- Product Range
- QTX Active Loudspeaker Systems with Bluetooth
- Also Known As:
- 178.515UK, GTIN UPC EAN: 5015972226032
- Technical Datasheet:
- QUAKE-15A Datasheet
Product Range Selector (QTX Active Loudspeaker Systems with Bluetooth)
See all from this product rangeProduct Overview
- Moulded polypropylene cabinet
- Built in efficient Class-AB amplifier, 880W peak power (220W RMS)
- 15" Long excursion woofer driver
- 1.35" Compression driver horn tweeter
- Frequency response: 45Hz-19kHz
- Built in media player, supporting SD card that plays MP3 files
- FM tuner and Bluetooth receiver for wireless streaming
- 2-Band treble and bass EQ controls
- On board 2 channel mixer with individual gain controls
- Internal amp also has an output for a passive speaker
- 2x 3-Pin Female XLR input, USB (Type-A), 1x 3.5mm jack line, 2x RCA, 1x 3-Pin male output & 1x speakon input
- Power supply (IEC): 230V AC
Applications
Audio, Music, Live Events, Consumer Electronics, Wireless
Contents
QUAKE Active PA Cabinet, IR Remote, User Manual
Product Information
- :
- 45Hz
- :
- 19kHz
- :
- 680mm
- :
- 415mm
- :
- 380mm
- :
- QTX Active Loudspeaker Systems with Bluetooth
- :
- IEC 60309
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £168.75 (£202.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.