You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.25" Woofer with Aramid Fibre Cone - 

QXW5

QXW5 - 5.25" Woofer with Aramid Fibre Cone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QXW5
Order Code:
LS06347
Also Known As:
902.420UK, GTIN UPC EAN: 5015972053317

Product Range Selector (QTX - High Power Woofers with Aramid Fibre Cone)

See all from this product range

Product Overview

  • Aramid fibre cone
  • Rubber surround
  • Vented magnet
  • 4 Layer voice coil
  • Black metal chassis
  • Spade terminals
  • Impedance: 8 Ohm
  • Maximum power: 200W
  • Power RMS: 100W
  • Overall depth: 80mm
  • Magnet diameter: 100mm
  • Mounting centres: 122mm
  • Diameter: 130mm (5.25")
  • Frequency response: 40Hz to 10kHz
  • Magnet weight: 600g (20oz)
  • SPL @ 1W/1m: 84.8dB
  • Weight: 1.27kg

Product Information


:
Woofer

:
130mm

:
8ohm

:
-

:
-

:
84.8dB

:
Round

:
5.25"

:
40Hz

:
10kHz

:
QTX - High Power Woofers with Aramid Fibre Cone

:
Panel Mount

:
200W

:
80mm

:
3.15"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

902.420UK, GTIN UPC EAN: 5015972053317

14 In stock Need more?

???PF_PDP_RSP_SUP???

£13.30 ( £15.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.30 (£15.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £10.26 (£12.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --