You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK - 

RECHARGE DJ

RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK
RECHARGE DJ - Recharge DJ - LED Derby & PAR Bar with Tripod - 151.547UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
RECHARGE DJ
Order Code:
DP37684
Product Range
-
Also Known As:
151.547UK, GTIN UPC EAN: 5015972229309

Product Overview

Ideal for DJs this complete portable lighting set comprising 2 PAR lights and 2 Derby's is powered from a rechargeable T-bar with an internal lithium battery that provides up to 6 hours use without the need for additional power. Easily controlled via DMX, infrared remote control or internal auto and sound-activated programs selectable from the rear control panel. Each lighting fixture is angle-adjustable to distribute colour washes and effects around the room. Supplied with 2.3m telescopic tripod stand and carry bags making it ideal for transporting to venues and events where power isn't readily available.
  • Lightweight portable solution with integral rechargeable battery offering up to 6 hours run time without the need for additional power
  • T-bar incorporates 2x RGBW PAR lights + 2x LED Derby effects
  • 3, 6 or 15CH DMX compatible
  • Power supply: 100V to 240V AC, 50/60Hz
  • Battery: 12V 7200maH lithium rechargeable battery
  • Battery life: Up to 6 Hours
  • Fuse rating: F3A
  • Effects: 2x RGBW LED PAR, 2x LED Derby
  • Modes: Auto, sound, master/slave, DMX512
  • DMX channels: 3, 6 or 15 Channels
  • Stand Dimensions: 900x130x130mm (Collapsed)
  • Height adjustment: 1.8m to 2.3m
  • Stand weight: 1.3kg
  • Effects bar dimensions: 740x210x150mm
  • Efforts bar weight: 3.7kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

151.547UK, GTIN UPC EAN: 5015972229309

4 In stock Need more?

???PF_PDP_RSP_SUP???

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --