You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Recharge Performer - LED PAR Bar with Tripod - 151.546UK -
RECHARGEPERFORMER
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- RECHARGEPERFORMER
- Order Code:
- DP37683
- Also Known As:
- 151.546UK, GTIN UPC EAN: 5015972229293
Product Overview
- Lightweight portable solution with integral rechargeable battery offering up to 6 hours run time without the need for additional power
- T-bar comprising of 4x RGBW PAR lights
- 8 Channel DMX compatible
- Power supply: 12V 7200maH lithium rechargeable battery
- Battery life: Up to 6 hours
- Power consumption: 60W
- Fuse rating: F3A
- Effects: 4x RGBW LED PAR
- DMX channels: 8 Channel
- Stand Dimension: 900x130x130mm (Collapsed)
- Height adjustment: 1.8m to 2.3m
- Effects bar dimensions: 740x210x150mm
- Effects bar weight: 3.7kg
- Weight stand: 1.3kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £154.16 (£184.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.