You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shotgun Condenser Microphone - 

SG300

SG300 - Shotgun Condenser Microphone
SG300 - Shotgun Condenser Microphone
SG300 - Shotgun Condenser Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
SG300
Order Code:
MP35332
Also Known As:
173.638UK, GTIN UPC EAN: 5015972121795

Product Overview

A 297mm shotgun condenser microphone with integrated battery compartment, switchable polar patterns and hot-shoe camera mount.
  • Switchable polar pattern
  • Integrated battery compartment
  • Microphone holder with hot-shoe camera mount
  • XLR to 3.5mm mono jack connecting lead
  • XLR to XLR connecting lead
  • Foam windshield
  • Polar pattern: Cardioid, Hypercardioid (switchable)
  • Frequency response: 50Hz-18kHz
  • Output impedance: 230 Ohms
  • Connector: XLR-M
  • Power supply: 1.5V DC (AA battery)
  • Dimensions (LxDia): 297x22mm
  • Weight: 136g

Product Information


:
Cardioid

:
230ohm

:
50Hz

:
18kHz

:
-

:
3 Way XLR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

173.638UK, GTIN UPC EAN: 5015972121795

3 In stock Need more?

???PF_PDP_RSP_SUP???

£34.78 ( £41.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.78 (£41.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £29.21 (£35.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --