You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Heavy Duty Speaker Stand, 1m to 1.8m - 

SS80

SS80 - Adjustable Heavy Duty Speaker Stand, 1m to 1.8m
SS80 - Adjustable Heavy Duty Speaker Stand, 1m to 1.8m
SS80 - Adjustable Heavy Duty Speaker Stand, 1m to 1.8m
SS80 - Adjustable Heavy Duty Speaker Stand, 1m to 1.8m
SS80 - Adjustable Heavy Duty Speaker Stand, 1m to 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
SS80
Order Code:
DP37853
Also Known As:
180.180UK, GTIN UPC EAN: 5015972034668

Product Overview

A robust steel stand with lockable height adjustment that can support large speakers with 35mmØ top hats. Height adjustable from 1.0m to 1.8m. Max. weight load: 50kg.
  • Height adjustable from 1.0m to 1.8m
  • 35mmØ pole
  • Maximum load 50kg
  • Height: 1m to 1.8m
  • Maximum weight load: 50kg
  • Collapsed dimensions: 1040mm x 110mm x 110mm
  • Weight: 3.05kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

180.180UK, GTIN UPC EAN: 5015972034668

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£21.70 ( £26.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.70 (£26.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £16.74 (£20.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --