You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of Studio Monitor Stands, 0.5m - 

ST-SAND

ST-SAND - Pair of Studio Monitor Stands, 0.5m
ST-SAND - Pair of Studio Monitor Stands, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
ST-SAND
Order Code:
LS05640
Also Known As:
180.198UK, GTIN UPC EAN: 5015972216613

Product Range Selector (QTX - Studio Monitor Stands)

See all from this product range

Product Overview

A pair of stylish monitor stands ideal for studio, home or small projects. Supplied with floor spikes to increase stability providing a sturdy stand for monitor speakers.
  • Sleek and stylish design
  • Supplied in pairs
  • Floor spikes for stability
  • Suitable for all floor surfaces
  • Maximum load: 10kg
  • Suitable for small and mid sized nearfield monitor speakers
  • Material: Steel
  • Plate dimensions: 125x125mm
  • Base dimensions: 240x240mm
  • Colour: Black
  • Dimensions (HxWxD): 550x125x240mm
  • Weight: 2.65kg (each)

Applications

Audio, Installations, Music, Domestic

Product Information


:
QTX - Studio Monitor Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.198UK, GTIN UPC EAN: 5015972216613

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£29.15 ( £34.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.15 (£34.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --