You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x50W Par Can RGBW 2x Bar Set with Stands, IR & Foot Control -
STEREO BAR
Product Overview
- Mobile setup with tripod stand and carry bags
- Onboard full colour mixing + strobe functions
- Controlled by foot controller and IR remote
- Master/slave mode - each bar can operate independently or in unison
- Built in microphone for music synchronisation
- LEDs: 4x Flat Par (5x10W) RGBW
- DMX: 6/9/10/13 channels
- Height extension: 1140 to 1870mm
- Beam angle: 25°
- LED lifespan: 50,000h
- Strobe speed: 1 to 25Hz
- Power consumption: 200W
- Lumens: 3255lux @2m
- For indoor use - IP20
- Power supply: 220 to 240V AC , 50/60Hz IEC
- Dimensions (HxWxD): PAR bar 65x600x245mm
- Weight: 17.0kg total
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
PAR Bar x2, Tripod stand x2, Foot Controller, Remote control, Carry Case for Par Bar & Foot control, 2x Carry case for tripod, 2x power lead, 10m DMX lead, hanging bracket, screw set x4
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £349.16 (£418.99) | ( ) |
2+ | £325.00 (£390.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.