You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tetra 4-in-1 Multi-Effect Light, Moonflower / Ripple Projector, Laser & UV Strobe -
TETRA
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- TETRA
- Order Code:
- DP36153
- Also Known As:
- 151.608UK, GTIN UPC EAN: 5015972209998
- Technical Datasheet:
- TETRA Datasheet
Product Overview
- 4 Lighting effects in one compact fixture
- LED Power: 6x 3W Moonflower, 4W RGBW Ripple, 4x 2W UV/Strobe
- Laser Power: 30mW (Green 523nm) + 100mW (Red 650nm)
- DMX, auto, sound-activated & master/slave modes
- XLRM in, XLRF out DMX connection
- Supplied with mounting bracket
- Power supply: 110-240V AC, 50/60Hz
- Dimensions (HxWxD): 160x270x110mm
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.16 (£88.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.