You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
151.737UK - Rechargeable 4-in-1 Portable Effect Light -
TETRACUBE
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- TETRACUBE
- Order Code:
- DP37686
- Also Known As:
- 151.737UK, GTIN UPC EAN: 5015972229279
Product Overview
- 4 Eye popping light effects in one small package
- Easy to use with auto, sound activated or remote control operation
- RGB washes, strobes, magic ball and 2 colour laser wave effect
- Internal rechargeable battery offers up to 6 hours of wire free light shows without the need of additional power
- Ideal for home parties or in smaller venues
- Power supply: 4.2V 4000mAh Lithium Battery
- Power consumption: 10W
- Light source: 2pcs white LED strobe, 2pcs RGB LED, RGB LED ball effect, red/green laser
- Modes: Auto, sound to light, remote control
- Battery Remote: CR2025 (Supplied)
- Dimensions: 120x90x80mm
- Weight: 355g
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.84 (£43.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.