You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150.462UK - 2-in-1 40W LED Mini Moving Head - 

TINYMOVER2

TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head
TINYMOVER2 - 150.462UK - 2-in-1 40W LED Mini Moving Head

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
TINYMOVER2
Order Code:
DP37680
Also Known As:
150.462UK, GTIN UPC EAN: 5015972229217

Product Overview

Perfect for smaller venues, this compact yet surprisingly bright 2-in-1 mini moving head features RGBW PAR lights and ball effect. Easily operated using internal auto or sound to light programs or by 14/18 channel DMX connection for more precise control, the QTX TinyMover can be free standing or mounted to trussing using the supplied brackets and provides bright and colourful coverage for such a small unit.
  • RGBW PARs and ball effect provide amazing, room filling effects from one tiny unit
  • Auto, DMX, sound-to-light and master/slave controls
  • 14 or 18 channel DMX control
  • Compact, portable unit, ideal for smaller venues or home parties
  • Power supply: 110V to 240V AC
  • Power consumption: 40W
  • LED Power: LED ball 10W RGBW, LED wash 4x 6W RGBW LEDs
  • Modes: Auto, sound, master/slave, DMX512
  • DMX channels: 14 or 18
  • PAN range: 540°
  • Tilt range: 270°
  • Dimensions: 190x140x124mm
  • Weight: 1.25kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

150.462UK, GTIN UPC EAN: 5015972229217

4 In stock Need more?

???PF_PDP_RSP_SUP???

£82.50 ( £99.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.50 (£99.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --