You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Triple PAR Uplighter -
TRI-PAR
Product Overview
- 3x 4W RGBW LEDs provide more than 16.7 million colours
- Easy to operate using the integrated control panel, IR Remote Control or by DMX connection
- Internal rechargeable battery provides up to 6 hours continuous use without a power source
- Wide range of modes including pre-programmed auto shows, sound to light and DMX
- Compact, metal housing ideally shaped for use with triangular trussing
- DMX channels: 4, 6 or 8 channel
- Modes: DMX, Auto, Sound, Master/Slave
- Connections: IEC Input, DMX input, DMX output
- Power Consumption: 20W
- Beam angle: 25°
- Dimensions: 155x125x125mm
- Weight: 860g
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.28 (£91.54) | ( ) |
2+ | £70.63 (£84.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.